
CT1612RB38400D0FLHA2 | |
|---|---|
DigiKey Part Number | 478-CT1612RB38400D0FLHA2TR-ND - Tape & Reel (TR) 478-CT1612RB38400D0FLHA2CT-ND - Cut Tape (CT) 478-CT1612RB38400D0FLHA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT1612RB38400D0FLHA2 |
Description | 1.6MM X 1.2MM CRYSTAL WITH THERM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$24.80000 | NT$248 |
| 25 | NT$23.48000 | NT$587 |
| 50 | NT$22.50000 | NT$1,125 |
| 100 | NT$21.57000 | NT$2,157 |
| 250 | NT$20.40000 | NT$5,100 |
| 500 | NT$19.55600 | NT$9,778 |
| 1,000 | NT$18.74700 | NT$18,747 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$17.53367 | NT$52,601 |
| 6,000 | NT$16.80967 | NT$100,858 |
| 9,000 | NT$16.40022 | NT$147,602 |
| 15,000 | NT$15.89887 | NT$238,483 |
| 21,000 | NT$15.57714 | NT$327,120 |


