
CX1210DB38400D0FLFC4 | |
|---|---|
DigiKey Part Number | 478-CX1210DB38400D0FLFC4TR-ND - Tape & Reel (TR) 478-CX1210DB38400D0FLFC4CT-ND - Cut Tape (CT) 478-CX1210DB38400D0FLFC4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1210DB38400D0FLFC4 |
Description | 1.2MM X 1.0MM CRYSTAL, 38.4MHZ, |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | NT$16.20776 | NT$340,363 |

