
CX1210SB48000E9WZLCH | |
|---|---|
DigiKey Part Number | 478-CX1210SB48000E9WZLCHTR-ND - Tape & Reel (TR) 478-CX1210SB48000E9WZLCHCT-ND - Cut Tape (CT) 478-CX1210SB48000E9WZLCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1210SB48000E9WZLCH |
Description | 1.2MM X 1.0MM CRYSTAL, 48MHZ, 9P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 9.9pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$30.00000 | NT$30 |
| 10 | NT$26.30000 | NT$263 |
| 25 | NT$24.92000 | NT$623 |
| 50 | NT$23.88000 | NT$1,194 |
| 100 | NT$22.89000 | NT$2,289 |
| 250 | NT$21.64000 | NT$5,410 |
| 500 | NT$20.74600 | NT$10,373 |
| 1,000 | NT$19.88800 | NT$19,888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$18.85600 | NT$56,568 |
| 6,000 | NT$18.04733 | NT$108,284 |
| 9,000 | NT$17.59133 | NT$158,322 |
| 15,000 | NT$17.03420 | NT$255,513 |






