
F0201G0R15FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R15FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R15FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R15FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R15FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25.00000 | NT$25 |
| 5 | NT$21.00000 | NT$105 |
| 10 | NT$19.40000 | NT$194 |
| 50 | NT$16.08000 | NT$804 |
| 100 | NT$14.83000 | NT$1,483 |
| 250 | NT$13.33200 | NT$3,333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$12.29800 | NT$6,149 |
| 1,000 | NT$11.34000 | NT$11,340 |
| 1,500 | NT$10.81267 | NT$16,219 |
| 2,500 | NT$10.18000 | NT$25,450 |
| 3,500 | NT$9.78229 | NT$34,238 |
| 5,000 | NT$9.37600 | NT$46,880 |

