F381A475MMA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: NT$25.00000
Datasheet
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F381A475MMA

DigiKey Part Number
478-8726-2-ND - Tape & Reel (TR)
478-8726-1-ND - Cut Tape (CT)
478-8726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F381A475MMA
Description
CAP TANT POLY 4.7UF 10V 0603
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F381A475MMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes