1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05AR70J105MH

DigiKey Part Number
478-KAM05AR70J105MHTR-ND - Tape & Reel (TR)
478-KAM05AR70J105MHCT-ND - Cut Tape (CT)
478-KAM05AR70J105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05AR70J105MH
Description
0402 X7R 1UF20% 6.3V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,823
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.10000NT$31
50NT$2.14000NT$107
100NT$1.87000NT$187
500NT$1.40800NT$704
1,000NT$1.26500NT$1,265
2,500NT$1.11520NT$2,788
5,000NT$1.02480NT$5,124
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$0.95050NT$9,505
20,000NT$0.88940NT$17,788
30,000NT$0.85880NT$25,764
50,000NT$0.82490NT$41,245
70,000NT$0.80507NT$56,355
100,000NT$0.78601NT$78,601
Manufacturers Standard Package