
KAM05AR70J105MH | |
|---|---|
DigiKey Part Number | 478-KAM05AR70J105MHTR-ND - Tape & Reel (TR) 478-KAM05AR70J105MHCT-ND - Cut Tape (CT) 478-KAM05AR70J105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR70J105MH |
Description | 0402 X7R 1UF20% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.10000 | NT$31 |
| 50 | NT$2.14000 | NT$107 |
| 100 | NT$1.87000 | NT$187 |
| 500 | NT$1.40800 | NT$704 |
| 1,000 | NT$1.26500 | NT$1,265 |
| 2,500 | NT$1.11520 | NT$2,788 |
| 5,000 | NT$1.02480 | NT$5,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.95050 | NT$9,505 |
| 20,000 | NT$0.88940 | NT$17,788 |
| 30,000 | NT$0.85880 | NT$25,764 |
| 50,000 | NT$0.82490 | NT$41,245 |
| 70,000 | NT$0.80507 | NT$56,355 |
| 100,000 | NT$0.78601 | NT$78,601 |

