125 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC5032Z125.000C1JX00

DigiKey Part Number
478-KC5032Z125.000C1JX00TR-ND - Tape & Reel (TR)
478-KC5032Z125.000C1JX00CT-ND - Cut Tape (CT)
478-KC5032Z125.000C1JX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC5032Z125.000C1JX00
Description
5.0MM X 3.2MM CMOS OSCILLATOR 12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$38.00000NT$38
10NT$33.00000NT$330
25NT$31.24000NT$781
50NT$29.94000NT$1,497
100NT$28.70000NT$2,870
250NT$27.14000NT$6,785
500NT$26.01800NT$13,009
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$31.33300NT$31,333
2,000NT$30.03850NT$60,077
3,000NT$29.30667NT$87,920
5,000NT$28.41080NT$142,054
7,000NT$27.83571NT$194,850
10,000NT$27.23910NT$272,391
Manufacturers Standard Package