
KGK42HR73H102KY2A | |
|---|---|
DigiKey Part Number | 478-KGK42HR73H102KY2ATR-ND - Tape & Reel (TR) 478-KGK42HR73H102KY2ACT-ND - Cut Tape (CT) 478-KGK42HR73H102KY2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK42HR73H102KY2A |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK42HR73H102KY2B | KYOCERA AVX | 959 | 478-KGK42HR73H102KY2BCT-ND | NT$56.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$128.00000 | NT$128 |
| 10 | NT$90.90000 | NT$909 |
| 50 | NT$75.92000 | NT$3,796 |
| 100 | NT$71.28000 | NT$7,128 |
| 500 | NT$63.44600 | NT$31,723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$61.01900 | NT$61,019 |
| 2,000 | NT$59.01950 | NT$118,039 |
| 3,000 | NT$58.01767 | NT$174,053 |
| 5,000 | NT$56.90740 | NT$284,537 |

