
KGM15ACG1C330JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C330JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C330JTCT-ND - Cut Tape (CT) 478-KGM15ACG1C330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C330JT |
Description | CAP CER 33PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C330JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.70000 | NT$37 |
| 50 | NT$2.60000 | NT$130 |
| 100 | NT$2.28000 | NT$228 |
| 500 | NT$1.73600 | NT$868 |
| 1,000 | NT$1.56700 | NT$1,567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$1.31575 | NT$5,263 |
| 8,000 | NT$1.22213 | NT$9,777 |
| 12,000 | NT$1.17533 | NT$14,104 |
| 20,000 | NT$1.12345 | NT$22,469 |
| 28,000 | NT$1.09318 | NT$30,609 |
| 40,000 | NT$1.06403 | NT$42,561 |

