Parametric Equivalent
Parametric Equivalent

KGM31AR73D471KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D471KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D471KL |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC471KAT1A | KYOCERA AVX | 0 | 478-2957-1-ND | NT$14.00000 | Parametric Equivalent |
| 1206GC471KAT2A | KYOCERA AVX | 1,106 | 478-KGM31AR73D471KUCT-ND | NT$14.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | NT$3.25127 | NT$48,769 |



