
REA05114R7M050K | |
|---|---|
DigiKey Part Number | 478-REA05114R7M050KCT-ND - Cut Tape (CT) 478-REA05114R7M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05114R7M050K |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 56 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.00000 | NT$40 |
| 50 | NT$2.90000 | NT$145 |
| 100 | NT$2.53000 | NT$253 |
| 500 | NT$1.90600 | NT$953 |
| 1,000 | NT$1.70700 | NT$1,707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.54550 | NT$3,091 |
| 4,000 | NT$1.40750 | NT$5,630 |
| 6,000 | NT$1.33767 | NT$8,026 |
| 10,000 | NT$1.25970 | NT$12,597 |
| 14,000 | NT$1.21386 | NT$16,994 |
| 20,000 | NT$1.16955 | NT$23,391 |

