4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA05114R7M050K

DigiKey Part Number
478-REA05114R7M050KCT-ND - Cut Tape (CT)
478-REA05114R7M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA05114R7M050K
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
56 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$4.00000NT$40
50NT$2.90000NT$145
100NT$2.53000NT$253
500NT$1.90600NT$953
1,000NT$1.70700NT$1,707
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000NT$1.54550NT$3,091
4,000NT$1.40750NT$5,630
6,000NT$1.33767NT$8,026
10,000NT$1.25970NT$12,597
14,000NT$1.21386NT$16,994
20,000NT$1.16955NT$23,391
Manufacturers Standard Package