RF ANTENNA 2G, 3G, ISM, LoRa Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9001558-3GDSMB

DigiKey Part Number
478-X9001558-3GDSMB-ND
Manufacturer
Manufacturer Product Number
X9001558-3GDSMB
Description
ISM/CELLULAR/LORA EXTERNAL WHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, ISM, LoRa Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Right Angle
Number of Bands
2
VSWR
4.9, 7.2
Return Loss
-
Gain
0.5dBi, 1.2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.850" (47.00mm)
Applications
2G, 3G, ISM, LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$156.00000NT$156