Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD450-1

DigiKey Part Number
5073-TRD450-1-ND
Manufacturer
Manufacturer Product Number
TRD450-1
Description
CBL RJ45/RJ45 CAT5E 2-PR 1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Gray
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 990
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$541.00000NT$541
10NT$459.70000NT$4,597
25NT$430.88000NT$10,772
50NT$410.32000NT$20,516
100NT$390.73000NT$39,073
250NT$366.28400NT$91,571
500NT$348.82200NT$174,411
1,000NT$332.19400NT$332,194
Manufacturers Standard Package