
XE-3678-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3678-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3678-001 |
Description | PT100 CLASS B 4 WIRE 4X65MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,943.00000 | NT$1,943 |
| 5 | NT$1,793.20000 | NT$8,966 |
| 10 | NT$1,737.60000 | NT$17,376 |
| 25 | NT$1,670.92000 | NT$41,773 |
| 50 | NT$1,625.32000 | NT$81,266 |
| 100 | NT$1,583.47000 | NT$158,347 |


