
CPI0603A8R2R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603A8R2R-10TR-ND - Tape & Reel (TR) 240-CPI0603A8R2R-10CT-ND - Cut Tape (CT) 240-CPI0603A8R2R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603A8R2R-10 |
Description | FIXED IND 8.2UH 110MA 520 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Multilayer Inductor 110 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 520mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$4.71825 | NT$18,873 |
| 8,000 | NT$4.44925 | NT$35,594 |
| 12,000 | NT$4.29925 | NT$51,591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.20000 | NT$82 |
| 100 | NT$6.71000 | NT$671 |
| 1,000 | NT$5.51900 | NT$5,519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$7.60000 | NT$76 |
| 25 | NT$6.84000 | NT$171 |
| 50 | NT$6.36000 | NT$318 |
| 100 | NT$5.89000 | NT$589 |
| 250 | NT$5.32400 | NT$1,331 |
| 500 | NT$4.93200 | NT$2,466 |
| 1,000 | NT$4.57000 | NT$4,570 |

