
CPI0603G2R2R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603G2R2R-10TR-ND - Tape & Reel (TR) 240-CPI0603G2R2R-10CT-ND - Cut Tape (CT) 240-CPI0603G2R2R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603G2R2R-10 |
Description | FIXED IND 2.2UH 750MA 380 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 750 mA 380mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.20000 | NT$82 |
| 100 | NT$6.71000 | NT$671 |
| 1,000 | NT$5.51900 | NT$5,519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$4.90700 | NT$19,628 |
| 8,000 | NT$4.62725 | NT$37,018 |
| 12,000 | NT$4.47117 | NT$53,654 |
| 20,000 | NT$4.28230 | NT$85,646 |
| 28,000 | NT$4.16236 | NT$116,546 |
| 40,000 | NT$4.03898 | NT$161,559 |

