
IWC0402B39NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402B39NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402B39NR-3GCT-ND - Cut Tape (CT) 240-IWC0402B39NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402B39NR-3G |
Description | FIXED IND 39NH 200MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 200 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$4.39550 | NT$17,582 |
| 8,000 | NT$4.14500 | NT$33,160 |
| 12,000 | NT$4.00517 | NT$48,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.30000 | NT$73 |
| 100 | NT$6.01000 | NT$601 |
| 1,000 | NT$4.94400 | NT$4,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.10000 | NT$71 |
| 25 | NT$6.40000 | NT$160 |
| 50 | NT$5.94000 | NT$297 |
| 100 | NT$5.51000 | NT$551 |
| 250 | NT$4.97600 | NT$1,244 |
| 500 | NT$4.61200 | NT$2,306 |
| 1,000 | NT$4.27200 | NT$4,272 |

