


IWC0603CR12R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0603CR12R-3GTR-ND - Tape & Reel (TR) 240-IWC0603CR12R-3GCT-ND - Cut Tape (CT) 240-IWC0603CR12R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0603CR12R-3G |
Description | FIXED IND 120NH 300MA 750 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 300 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 32 @ 150MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$4.74800 | NT$18,992 |
| 8,000 | NT$4.47725 | NT$35,818 |
| 12,000 | NT$4.32625 | NT$51,915 |
| 20,000 | NT$4.14350 | NT$82,870 |

