


IWC0805DR15R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0805DR15R-3GTR-ND - Tape & Reel (TR) 240-IWC0805DR15R-3GCT-ND - Cut Tape (CT) 240-IWC0805DR15R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805DR15R-3G |
Description | FIXED IND 150NH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 560mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$5.27050 | NT$10,541 |
| 4,000 | NT$4.96975 | NT$19,879 |
| 6,000 | NT$4.80200 | NT$28,812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.30000 | NT$83 |
| 100 | NT$6.80000 | NT$680 |
| 1,000 | NT$5.59000 | NT$5,590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.00000 | NT$80 |
| 25 | NT$7.24000 | NT$181 |
| 50 | NT$6.68000 | NT$334 |
| 100 | NT$6.20000 | NT$620 |
| 250 | NT$5.60400 | NT$1,401 |
| 500 | NT$5.19200 | NT$2,596 |
| 1,000 | NT$4.81000 | NT$4,810 |

