120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

IWC1008FR12R-3G

DigiKey Part Number
240-IWC1008FR12R-3GTR-ND - Tape & Reel (TR)
240-IWC1008FR12R-3GCT-ND - Cut Tape (CT)
240-IWC1008FR12R-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWC1008FR12R-3G
Description
FIXED IND 120NH 650MA 630 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
630mOhm Max
Mfr
Q @ Freq
60 @ 350MHz
Series
Frequency - Self Resonant
950MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±2%
Size / Dimension
0.115" L x 0.106" W (2.92mm x 2.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.088" (2.23mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$12.00000NT$12
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$5.89200NT$11,784
4,000NT$5.55600NT$22,224
6,000NT$5.36850NT$32,211
10,000NT$5.14130NT$51,413
Manufacturers Standard Package