


IWC1008J33NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC1008J33NR-3GTR-ND - Tape & Reel (TR) 240-IWC1008J33NR-3GCT-ND - Cut Tape (CT) 240-IWC1008J33NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC1008J33NR-3G |
Description | FIXED IND 33NH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 1 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.115" L x 0.106" W (2.92mm x 2.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.088" (2.23mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$5.89200 | NT$11,784 |
| 4,000 | NT$5.55600 | NT$22,224 |
| 6,000 | NT$5.36850 | NT$32,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$9.20000 | NT$92 |
| 100 | NT$7.60000 | NT$760 |
| 1,000 | NT$6.24900 | NT$6,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$8.90000 | NT$89 |
| 25 | NT$8.04000 | NT$201 |
| 50 | NT$7.46000 | NT$373 |
| 100 | NT$6.91000 | NT$691 |
| 250 | NT$6.24400 | NT$1,561 |
| 500 | NT$5.78400 | NT$2,892 |
| 1,000 | NT$5.35700 | NT$5,357 |

