1 µH Shielded Molded Inductor 11 A 7.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH06031R0M-10

DigiKey Part Number
240-MGAH06031R0M-10TR-ND - Tape & Reel (TR)
240-MGAH06031R0M-10CT-ND - Cut Tape (CT)
240-MGAH06031R0M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH06031R0M-10
Description
FIXED IND 1UH 11A 7.5 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 7.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
15A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$18.00000NT$18
10NT$14.50000NT$145
100NT$11.89000NT$1,189
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$9.78100NT$9,781
2,000NT$9.22200NT$18,444
3,000NT$8.91067NT$26,732
5,000NT$8.53380NT$42,669
7,000NT$8.29443NT$58,061
10,000NT$8.04820NT$80,482
Manufacturers Standard Package