
MGAH0603R22M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH0603R22M-10TR-ND - Tape & Reel (TR) 240-MGAH0603R22M-10CT-ND - Cut Tape (CT) 240-MGAH0603R22M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH0603R22M-10 |
Description | FIXED IND 220NH 21A 3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 21 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$14.50000 | NT$145 |
| 100 | NT$11.89000 | NT$1,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$9.78100 | NT$9,781 |
| 2,000 | NT$9.22200 | NT$18,444 |
| 3,000 | NT$8.91067 | NT$26,732 |
| 5,000 | NT$8.53380 | NT$42,669 |
| 7,000 | NT$8.29443 | NT$58,061 |
| 10,000 | NT$8.04820 | NT$80,482 |

