
MGAH10042R2M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH10042R2M-10TR-ND - Tape & Reel (TR) 240-MGAH10042R2M-10CT-ND - Cut Tape (CT) 240-MGAH10042R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10042R2M-10 |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$30.00000 | NT$300 |
| 100 | NT$24.64000 | NT$2,464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$16.17400 | NT$8,087 |
| 1,000 | NT$15.25100 | NT$15,251 |
| 1,500 | NT$14.73600 | NT$22,104 |
| 2,500 | NT$14.11200 | NT$35,280 |
| 3,500 | NT$13.71629 | NT$48,007 |
| 5,000 | NT$13.30880 | NT$66,544 |

