680 nH Shielded Molded Inductor 23 A 2.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH1004R68M-10

DigiKey Part Number
240-MGAH1004R68M-10TR-ND - Tape & Reel (TR)
240-MGAH1004R68M-10CT-ND - Cut Tape (CT)
240-MGAH1004R68M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH1004R68M-10
Description
FIXED IND 680NH 23A 2.4 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 23 A 2.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,358
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$36.00000NT$36
10NT$30.00000NT$300
100NT$24.64000NT$2,464
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$21.49400NT$10,747
1,000NT$20.26700NT$20,267
1,500NT$19.58333NT$29,375
2,500NT$18.75480NT$46,887
3,500NT$18.22914NT$63,802
5,000NT$17.68820NT$88,441
Manufacturers Standard Package