
TYA2016108R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2016108R2M-10TR-ND - Tape & Reel (TR) 240-TYA2016108R2M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA2016108R2M-10 |
Description | FIXED IND 8.2UH 660MA 870 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 660 mA 870mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 870mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.045" (1.15mm) |
Current - Saturation (Isat) 860mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.40000 | NT$84 |
| 100 | NT$6.92000 | NT$692 |
| 1,000 | NT$5.68700 | NT$5,687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$4.49850 | NT$44,985 |

