
TYS4018150M-10 | |
|---|---|
DigiKey Part Number | 240-TYS4018150M-10TR-ND - Tape & Reel (TR) 240-TYS4018150M-10CT-ND - Cut Tape (CT) 240-TYS4018150M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4018150M-10 |
Description | FIXED IND 15UH 650MA 250 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 650 mA 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 940mA | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$10.50000 | NT$105 |
| 100 | NT$8.68000 | NT$868 |
| 1,000 | NT$7.13700 | NT$7,137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.80167 | NT$17,405 |
| 6,000 | NT$5.47083 | NT$32,825 |
| 9,000 | NT$5.28622 | NT$47,576 |
| 15,000 | NT$5.06287 | NT$75,943 |
| 21,000 | NT$4.92105 | NT$103,342 |
| 30,000 | NT$4.77517 | NT$143,255 |

