
TYS60204R7N-10 | |
|---|---|
DigiKey Part Number | 240-TYS60204R7N-10TR-ND - Tape & Reel (TR) 240-TYS60204R7N-10CT-ND - Cut Tape (CT) 240-TYS60204R7N-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS60204R7N-10 |
Description | FIXED IND 4.7UH 2A 58 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$13.20000 | NT$132 |
| 100 | NT$10.83000 | NT$1,083 |
| 1,000 | NT$8.90800 | NT$8,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$8.24160 | NT$20,604 |
| 5,000 | NT$7.77200 | NT$38,860 |
| 7,500 | NT$7.51000 | NT$56,325 |
| 12,500 | NT$7.19280 | NT$89,910 |
| 17,500 | NT$6.99137 | NT$122,349 |
| 25,000 | NT$6.78424 | NT$169,606 |

