10 µH Shielded Inductor 1.95 A 72mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS6028100M-10

DigiKey Part Number
240-TYS6028100M-10TR-ND - Tape & Reel (TR)
240-TYS6028100M-10CT-ND - Cut Tape (CT)
240-TYS6028100M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS6028100M-10
Description
FIXED IND 10UH 1.95A 72 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.95 A 72mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
72mOhm
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
2.04A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS6028T100MMGKVTaiyo Yuden3,851587-3634-1-NDNT$11.00000Similar
In-Stock: 7,496
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$12.60000NT$126
100NT$10.38000NT$1,038
1,000NT$8.53400NT$8,534
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$8.04650NT$16,093
4,000NT$7.58775NT$30,351
6,000NT$7.33183NT$43,991
10,000NT$7.02190NT$70,219
14,000NT$6.82514NT$95,552
20,000NT$6.62280NT$132,456
Manufacturers Standard Package