Thermal Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A016768-01-K1

DigiKey Part Number
A016768-01-K1-ND
Manufacturer
Manufacturer Product Number
A016768-01-K1
Description
TFLEX 3200 0.05X1.5
Customer Reference
Detailed Description
Thermal Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
-
Shape
-
Outline
-
Thickness
-
Material
-
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$77.00000NT$77
10NT$67.70000NT$677
25NT$64.48000NT$1,612
50NT$62.16000NT$3,108
100NT$59.91000NT$5,991
250NT$57.06400NT$14,266