
A15036-005 | |
|---|---|
DigiKey Part Number | 926-1497-ND |
Manufacturer | |
Manufacturer Product Number | A15036-005 |
Description | THERM PAD KIT 42X29MM 1000PCS |
Customer Reference | |
Detailed Description | Thermal Pad Amber 41.91mm x 28.96mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Polyimide, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Amber | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

