
A15332-01 | |
|---|---|
DigiKey Part Number | A15332-01-ND |
Manufacturer | |
Manufacturer Product Number | A15332-01 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.120" (3.05mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,251.00000 | NT$1,251 |
| 10 | NT$1,106.90000 | NT$11,069 |
| 25 | NT$1,054.32000 | NT$26,358 |
| 50 | NT$1,016.12000 | NT$50,806 |
| 100 | NT$979.27000 | NT$97,927 |
| 250 | NT$932.53600 | NT$233,134 |

