Thermal Pad Pink 457.20mm x 457.20mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16366-12

DigiKey Part Number
A16366-12-ND
Manufacturer
Manufacturer Product Number
A16366-12
Description
THERM PAD 457.2X457.2MM PINK
Customer Reference
Detailed Description
Thermal Pad Pink 457.20mm x 457.20mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.120" (3.05mm)
Material
Non-Silicone, Boron Nitride Filled
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.