
A16367-44 | |
|---|---|
DigiKey Part Number | A16367-44-ND |
Manufacturer | |
Manufacturer Product Number | A16367-44 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Non-Silicone, Boron Nitride Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,026.00000 | NT$3,026 |
| 10 | NT$2,677.80000 | NT$26,778 |
| 25 | NT$2,550.32000 | NT$63,758 |
| 50 | NT$2,457.80000 | NT$122,890 |
| 100 | NT$2,368.52000 | NT$236,852 |


