Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.282" Dia (7.16mm) OD 0.840" Dia (21.34mm) Length 0.852" (21.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.282" Dia (7.16mm) OD 0.840" Dia (21.34mm) Length 0.852" (21.64mm)
CS28B1642

CS28B1642

DigiKey Part Number
1798-1155-ND
Manufacturer
Manufacturer Product Number
CS28B1642
Description
FERRITE CORE 100OHM HINGED 7.2MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.282" Dia (7.16mm) OD 0.840" Dia (21.34mm) Length 0.852" (21.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
100Ohm @ 100MHz
Material
28
Inner Dimension
0.282" Dia (7.16mm)
Outer Dimension
0.840" Dia (21.34mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.852" (21.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,746.00000NT$1,746
20NT$977.90000NT$19,558
Manufacturers Standard Package