
SG106315K-48 | |
|---|---|
DigiKey Part Number | 1798-1141-ND |
Manufacturer | |
Manufacturer Product Number | SG106315K-48 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam Non-Conductive Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Knife | |
Width | 0.315" (8.00mm) | |
Length | 4.00' (1.22m) | |
Height | 0.106" (2.69mm) | |
Material | Polyurethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$890.00000 | NT$890 |
| 10 | NT$714.30000 | NT$7,143 |
| 25 | NT$670.36000 | NT$16,759 |
| 100 | NT$622.04000 | NT$62,204 |
| 250 | NT$599.01600 | NT$149,754 |
| 500 | NT$585.13600 | NT$292,568 |

