RFI Shield Clip Phosphor Bronze Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-01

DigiKey Part Number
1798-1240-2-ND - Tape & Reel (TR)
1798-1240-1-ND - Cut Tape (CT)
1798-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC-01
Description
RFI SHLD CLIP PHOS TIN SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Phosphor Bronze Tin Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.090" (2.28mm)
Length
0.310" (7.87mm)
Height
0.137" (3.48mm)
Material
Phosphor Bronze
Plating
Tin
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,603
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$10.20000NT$102
25NT$9.12000NT$228
100NT$7.89000NT$789
250NT$7.30000NT$1,825
500NT$6.94800NT$3,474
1,000NT$6.65600NT$6,656
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200NT$6.38682NT$14,051
4,400NT$6.19477NT$27,257
6,600NT$6.09864NT$40,251
11,000NT$5.99209NT$65,913
15,400NT$5.92974NT$91,318
22,000NT$5.86986NT$129,137
55,000NT$5.74095NT$315,752
Manufacturers Standard Package