Image for CP13135_LARISA-M-CLIP16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP13135_LARISA-M-CLIP16

DigiKey Part Number
711-2393-ND
Manufacturer
Manufacturer Product Number
CP13135_LARISA-M-CLIP16
Description
LENS CLEAR 29DEG/30DEG MEDIUM
Customer Reference
Detailed Description
Lens With Holder Clear 29°, 30° Medium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
9.9mm x 9.9mm
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
29°, 30°
For Use With/Related Manufacturer
Nichia
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.