
LI-IMX728-96717-120H-DSL | |
|---|---|
DigiKey Part Number | 2289-LI-IMX728-96717-120H-DSL-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX728-96717-120H-DSL |
Description | SONY DIAGONAL 9.30 MM 8.39MP CMO |
Customer Reference | |
Detailed Description | RGB 3857 x 2177 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Color | RGB | |
Resolution | 3857 x 2177 | |
Frames per Second | 45.0 | |
Shutter | - | |
Lens Mount | M16 | |
Sensor | IMX728 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.1µm x 2.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 2.098" (53.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16,590.00000 | NT$16,590 |

