Similar

LTA-1000P | |
|---|---|
DigiKey Part Number | LTA-1000P-ND |
Manufacturer | |
Manufacturer Product Number | LTA-1000P |
Description | LED CBI 5.08X1.78MM 10SEG R VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2.1V 15mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Red (x 10) | |
Wavelength - Peak | 697nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 15mA | |
Millicandela Rating | 0.7mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |


