0618.500MXP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: NT$21.51400
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 34
Unit Price: NT$43.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: NT$43.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,614
Unit Price: NT$48.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: NT$22.72300
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,576
Unit Price: NT$46.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: NT$64.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: NT$184.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: NT$48.00500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 888
Unit Price: NT$46.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: NT$62.72000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 295
Unit Price: NT$46.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,516
Unit Price: NT$43.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: NT$42.30000
Datasheet
0618.500MXP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0618.500MXP

DigiKey Part Number
0618.500MXP-ND
Manufacturer
Manufacturer Product Number
0618.500MXP
Description
FUSE GLASS 500MA 250VAC 5X20MM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.825
Approval Agency
CCC, CE, CSA, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.37 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes