500mA 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF.500T

DigiKey Part Number
0BLF.500T-ND
Manufacturer
Manufacturer Product Number
0BLF.500T
Description
FUSE CARTRIDGE 500MA 250VAC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500mA 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
500mA
DC Cold Resistance
1.57 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$354.00000NT$354
5NT$293.80000NT$1,469
10NT$271.10000NT$2,711
50NT$224.80000NT$11,240
100NT$207.28000NT$20,728
250NT$186.08000NT$46,520
500NT$171.39200NT$85,696
1,000NT$157.76100NT$157,761
Manufacturers Standard Package