


PGR-4300-24 | |
|---|---|
DigiKey Part Number | F10427-ND |
Manufacturer | |
Manufacturer Product Number | PGR-4300-24 |
Description | GEN GRND FAULT RELAY-24VDC SUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24VDC | |
Trip Range | 100 ~ 1200A | |
Delay Time | 0 ~ 1s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$86,661.00000 | NT$86,661 |

