Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QJ6008DH3RP | |
|---|---|
DigiKey Part Number | F11754TR-ND - Tape & Reel (TR) F11754CT-ND - Cut Tape (CT) F11754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ6008DH3RP |
Description | TRIAC ALTERNISTOR 600V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 70A, 84A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$90.00000 | NT$90 |
| 10 | NT$58.40000 | NT$584 |
| 100 | NT$40.36000 | NT$4,036 |
| 500 | NT$32.64200 | NT$16,321 |
| 1,000 | NT$30.53300 | NT$30,533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$30.53360 | NT$76,334 |


