


SMA6J33A | |
|---|---|
DigiKey Part Number | 18-SMA6J33ATR-ND - Tape & Reel (TR) 18-SMA6J33ACT-ND - Cut Tape (CT) 18-SMA6J33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$11.30000 | NT$113 |
| 100 | NT$7.15000 | NT$715 |
| 500 | NT$5.36600 | NT$2,683 |
| 1,000 | NT$4.79100 | NT$4,791 |
| 2,000 | NT$4.30600 | NT$8,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.15060 | NT$15,753 |
| 10,000 | NT$2.87990 | NT$28,799 |
| 15,000 | NT$2.74193 | NT$41,129 |
| 25,000 | NT$2.59328 | NT$64,832 |

