
SP4338-02WTG | |
|---|---|
DigiKey Part Number | 18-SP4338-02WTGTR-ND - Tape & Reel (TR) 18-SP4338-02WTGCT-ND - Cut Tape (CT) 18-SP4338-02WTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4338-02WTG |
Description | 5V 3A 15KV WLCSP0201 BI-DIR TVS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$11.70000 | NT$117 |
| 100 | NT$7.97000 | NT$797 |
| 500 | NT$6.18200 | NT$3,091 |
| 1,000 | NT$4.62100 | NT$4,621 |
| 2,000 | NT$4.55600 | NT$9,112 |
| 5,000 | NT$4.49080 | NT$22,454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.77490 | NT$37,749 |
| 20,000 | NT$3.69935 | NT$73,987 |











