SMD to DIP QSOP 20 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-QSD3SM18-20

DigiKey Part Number
309-1116-ND
Manufacturer
Manufacturer Product Number
PA-QSD3SM18-20
Description
ADAPTER 20QSOP TO 20DIP
Customer Reference
Detailed Description
SMD to DIP QSOP 20 0.025" (0.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QSOP
Number of Positions
20
Pitch
0.025" (0.64mm)
Board Thickness
-
Material
-
Size / Dimension
1.050" L x 0.450" W (26.67mm x 11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$362.00000NT$362
Manufacturers Standard Package