
L150-18705006000H0 | |
|---|---|
DigiKey Part Number | 1416-L150-18705006000H0TR-ND - Tape & Reel (TR) 1416-L150-18705006000H0CT-ND - Cut Tape (CT) 1416-L150-18705006000H0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-18705006000H0 |
Description | WARM-WHITE 70 CRI 6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 1800K 6.05V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 498lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 6.05V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$51.00000 | NT$51 |
| 10 | NT$35.90000 | NT$359 |
| 100 | NT$26.92000 | NT$2,692 |
| 500 | NT$22.92800 | NT$11,464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$20.78900 | NT$20,789 |
| 2,000 | NT$19.72250 | NT$39,445 |
| 3,000 | NT$19.17633 | NT$57,529 |
| 5,000 | NT$18.55960 | NT$92,798 |
| 7,000 | NT$18.19286 | NT$127,350 |
| 10,000 | NT$17.83530 | NT$178,353 |

